New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - Discretes
                                                                                                  3. FETs
                                                                                                  4. Single MOSFETs
                                                                                                  Print Page

                                                                                                  IRF5210STRLPBF

                                                                                                  P CHANNEL MOSFET, -100V, 40A D2-PAK

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON IRF5210STRLPBF
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoIRF5210STRLPBF
                                                                                                  Newark Part No.40M7918
                                                                                                  Also Known AsSP001554020
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  27,385 In Stock

                                                                                                  Need more?

                                                                                                  3121 Delivery in 1-3 Business Days(US stock)
                                                                                                  24264 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$4.340
                                                                                                  10+$2.720
                                                                                                  25+$2.600
                                                                                                  50+$2.470
                                                                                                  100+$2.360
                                                                                                  250+$2.340
                                                                                                  500+$2.310
                                                                                                  1600+$2.130
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4.34
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoIRF5210STRLPBF
                                                                                                  Newark Part No.40M7918
                                                                                                  Also Known AsSP001554020
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Channel TypeP Channel
                                                                                                  Transistor PolarityP Channel
                                                                                                  Drain Source Voltage Vds100V
                                                                                                  Continuous Drain Current Id38A
                                                                                                  Drain Source On State Resistance0.06ohm
                                                                                                  On Resistance Rds(on)0.06ohm
                                                                                                  Transistor Case StyleTO-263 (D2PAK)
                                                                                                  Transistor MountingSurface Mount
                                                                                                  Rds(on) Test Voltage10V
                                                                                                  Power Dissipation Pd3.8W
                                                                                                  Gate Source Threshold Voltage Max4V
                                                                                                  Power Dissipation3.8W
                                                                                                  No. of Pins3Pins
                                                                                                  Operating Temperature Max150°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSL-
                                                                                                  SVHCLead (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The IRF5210STRLPBF is a HEXFET® single P-channel Power MOSFET offers of this design is a 150°C junction operating temperature, fast switching speed and improved repetitive avalanche rating. These features combine to make this design an extremely efficient and reliable device for use in a wide variety of other applications.

                                                                                                  • Advanced process technology
                                                                                                  • Ultra-low ON-resistance
                                                                                                  • Fast switching
                                                                                                  • Repetitive avalanche allowed up to Tjmax

                                                                                                  Applications

                                                                                                  Automotive, Power Management

                                                                                                  Technical Specifications

                                                                                                  Channel Type

                                                                                                  P Channel

                                                                                                  Drain Source Voltage Vds

                                                                                                  100V

                                                                                                  Drain Source On State Resistance

                                                                                                  0.06ohm

                                                                                                  Transistor Case Style

                                                                                                  TO-263 (D2PAK)

                                                                                                  Rds(on) Test Voltage

                                                                                                  10V

                                                                                                  Gate Source Threshold Voltage Max

                                                                                                  4V

                                                                                                  No. of Pins

                                                                                                  3Pins

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  -

                                                                                                  Transistor Polarity

                                                                                                  P Channel

                                                                                                  Continuous Drain Current Id

                                                                                                  38A

                                                                                                  On Resistance Rds(on)

                                                                                                  0.06ohm

                                                                                                  Transistor Mounting

                                                                                                  Surface Mount

                                                                                                  Power Dissipation Pd

                                                                                                  3.8W

                                                                                                  Power Dissipation

                                                                                                  3.8W

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  Lead (21-Jan-2025)

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Simulation Model EN

                                                                                                  Product Change Notice EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.