Product Information
Product Overview
The IRF5305STRLPBF is a HEXFET® single P-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient and reliable operation. The surface-mount power package capable of accommodating die sizes up to HEX-4. It provides the highest power capability and the lowest possible ON-resistance in any existing surface-mount package. It is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2W in a typical surface-mount application.
- Advanced process technology
- Fully avalanche rating
- Dynamic dV/dt rating
Applications
Automotive, Power Management
Technical Specifications
P Channel
55V
0.06ohm
TO-263 (D2PAK)
10V
4V
3Pins
HEXFET
MSL 1 - Unlimited
P Channel
31A
0.06ohm
Surface Mount
110W
110W
175°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for IRF5305STRLPBF
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate