Print Page
49 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.590 |
| 10+ | $2.310 |
| 25+ | $2.150 |
| 50+ | $2.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF6717MTRPBF
Newark Part No.34AC1776
Product RangeHEXFET
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id38A
On Resistance Rds(on)950µohm
Drain Source On State Resistance1250µohm
Transistor Case StyleDirectFET MX
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Power Dissipation96W
Power Dissipation Pd96W
No. of Pins5Pins
Operating Temperature Max150°C
Product RangeHEXFET
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for IRF6717MTRPBF
1 Product Found
Product Overview
Single N-channel StrongIRFET™ power MOSFET in a DirectFET™ MX package ideal for CPU Core DC-DC converters, LED, motor control and notebook.
- High-current rating
- Dual-side cooling capability
- Industry standard qualification level
- High current carrying capability
- Optimum thermal performance
- Compact form factor and high efficiency
- Environmentally friendly
- Low conduction and switching losses
- Optimized for high frequency switching
- Optimized for sync. FET socket of sync. buck converter
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
25V
On Resistance Rds(on)
950µohm
Transistor Case Style
DirectFET MX
Rds(on) Test Voltage
10V
Power Dissipation
96W
No. of Pins
5Pins
Product Range
HEXFET
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
38A
Drain Source On State Resistance
1250µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.8V
Power Dissipation Pd
96W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate