Need more?
Quantity | Price |
---|---|
1+ | $1.960 |
10+ | $1.250 |
25+ | $1.110 |
50+ | $0.970 |
Product Information
Product Overview
The IRF7240TRPBF is a HEXFET® single P-channel Power MOSFET utilizes advanced processing techniques to achieve the extremely low ON-resistance per silicon area. This benefit provides the designer with an extremely efficient device for use in battery and load management applications. It has been modified through a customized lead-frame for enhanced thermal characteristics and multiple-die capability making it ideal in a variety of power applications. With these improvements, multiple devices can be used in an application with dramatically reduced board space. The package is designed for vapour phase, infrared or wave soldering technique.
- Industry standard pin-out
Technical Specifications
P Channel
40V
0.015ohm
SOIC
10V
3V
8Pins
-
-
P Channel
10.5A
0.015ohm
Surface Mount
2.5W
2.5W
150°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for IRF7240TRPBF
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate