Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Notify me when back in stock
| Quantity | Price |
|---|---|
| 4000+ | $0.500 |
| 8000+ | $0.488 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$2,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF7319TRPBF.
Newark Part No.26AC0627
Technical Datasheet
Channel TypeDual N and Dual P Channel
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id6.5A
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel6.5A
Continuous Drain Current Id P Channel4.9A
Drain Source On State Resistance N Channel29mohm
Drain Source On State Resistance P Channel58mohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel-
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
Dual N and Dual P Channel
Continuous Drain Current Id
6.5A
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
4.9A
Drain Source On State Resistance P Channel
58mohm
No. of Pins
8Pins
Power Dissipation P Channel
-
Qualification
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds
30V
Continuous Drain Current Id N Channel
6.5A
Drain Source On State Resistance N Channel
29mohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate