Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRF9358TRPBF
Newark Part No.25T5524
Product RangeHEXFET Series
Also Known AsSP001575404
Technical Datasheet
1,824 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $1.030 |
| 25+ | $0.928 |
| 50+ | $0.833 |
| 100+ | $0.738 |
| 250+ | $0.660 |
| 500+ | $0.580 |
| 1000+ | $0.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF9358TRPBF
Newark Part No.25T5524
Product RangeHEXFET Series
Also Known AsSP001575404
Technical Datasheet
Channel TypeP Channel
Continuous Drain Current Id9.2A
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Drain Source Voltage Vds30V
Continuous Drain Current Id N Channel9.2A
Continuous Drain Current Id P Channel9.2A
Drain Source On State Resistance N Channel0.013ohm
Drain Source On State Resistance P Channel0.013ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product RangeHEXFET Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IRF9358TRPBF is a dual P-channel MOSFET designed for charge and discharge switch for notebook PC battery applications.
- Multi-vendor compatibility
- Halogen-free
Applications
Industrial, Power Management
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds
30V
Continuous Drain Current Id P Channel
9.2A
Drain Source On State Resistance P Channel
0.013ohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
HEXFET Series
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
9.2A
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
9.2A
Drain Source On State Resistance N Channel
0.013ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for IRF9358TRPBF
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability