Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRF9393TRPBF
Newark Part No.13AC9221
Product RangeHEXFET Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $0.886 |
10+ | $0.595 |
25+ | $0.542 |
50+ | $0.487 |
100+ | $0.433 |
250+ | $0.392 |
500+ | $0.351 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF9393TRPBF
Newark Part No.13AC9221
Product RangeHEXFET Series
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id9.2A
Drain Source On State Resistance0.0133ohm
On Resistance Rds(on)0.0133ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max1.8V
Power Dissipation2.5W
Power Dissipation Pd2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeHEXFET Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0133ohm
Transistor Case Style
SOIC
Rds(on) Test Voltage
20V
Power Dissipation
2.5W
No. of Pins
8Pins
Product Range
HEXFET Series
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
9.2A
On Resistance Rds(on)
0.0133ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.8V
Power Dissipation Pd
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for IRF9393TRPBF
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate