Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRFH8303TRPBF
Newark Part No.45X9510
Product RangeStrongIRFET, HEXFET
Also Known AsSP001554820
Technical Datasheet
75 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.323 |
| 10+ | $0.323 |
| 25+ | $0.323 |
| 50+ | $0.323 |
| 100+ | $0.323 |
| 250+ | $0.323 |
| 500+ | $0.323 |
| 1000+ | $0.323 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFH8303TRPBF
Newark Part No.45X9510
Product RangeStrongIRFET, HEXFET
Also Known AsSP001554820
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id100A
On Resistance Rds(on)900µohm
Drain Source On State Resistance1100µohm
Transistor Case StylePQFN
Transistor MountingSurface Mount
Power Dissipation Pd156W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation156W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeStrongIRFET, HEXFET
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for IRFH8303TRPBF
3 Products Found
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
900µohm
Transistor Case Style
PQFN
Power Dissipation Pd
156W
Gate Source Threshold Voltage Max
1.7V
No. of Pins
8Pins
Product Range
StrongIRFET, HEXFET
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
100A
Drain Source On State Resistance
1100µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
156W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability