Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRFR5505TRPBF
Newark Part No.40M7905
Also Known AsSP001573294
Technical Datasheet
10,951 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.472 |
10+ | $0.470 |
25+ | $0.469 |
50+ | $0.469 |
100+ | $0.469 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFR5505TRPBF
Newark Part No.40M7905
Also Known AsSP001573294
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id18A
Drain Source On State Resistance0.11ohm
On Resistance Rds(on)0.11ohm
Transistor Case StyleTO-252AA
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd57W
Gate Source Threshold Voltage Max4V
Power Dissipation57W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IRFR5505TRPBF is a HEXFET® fifth generation single P-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient and reliable operation. It is designed for surface-mounting using vapour phase, infrared or wave soldering techniques. Power dissipation level up to 1.5W is possible in typical surface-mount applications.
- Advanced process technology
- Fast switching
- Fully avalanche rating
- Low static drain-to-source ON-resistance
- Dynamic dV/dt rating
- Halogen-free
Applications
Automotive, Power Management
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
55V
Drain Source On State Resistance
0.11ohm
Transistor Case Style
TO-252AA
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
P Channel
Continuous Drain Current Id
18A
On Resistance Rds(on)
0.11ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
57W
Power Dissipation
57W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for IRFR5505TRPBF
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate