Print Page
Image is for illustrative purposes only. Please refer to product description.

34,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.345 |
| 4000+ | $0.340 |
| 8000+ | $0.334 |
| 16000+ | $0.329 |
| 32000+ | $0.325 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$690.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFR9120NTRPBF.
Newark Part No.26AC0557
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id6.6A
Drain Source On State Resistance0.48ohm
On Resistance Rds(on)0.48ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd40W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation40W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.48ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
40W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
6.6A
On Resistance Rds(on)
0.48ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
40W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
