Print Page
Image is for illustrative purposes only. Please refer to product description.
635 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.540 |
10+ | $3.080 |
25+ | $2.840 |
50+ | $2.610 |
100+ | $2.380 |
250+ | $2.220 |
500+ | $2.040 |
Price for:Each
Minimum: 1
Multiple: 1
$4.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLB4030PBF
Newark Part No.08R4847
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id180A
On Resistance Rds(on)0.0034ohm
Drain Source On State Resistance4300µohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Power Dissipation Pd370W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation370W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IRLB4030PBF is a 100V single N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance using Trench MOSFET technology. Suitable for DC motor drive, high efficiency synchronous rectification in SMPS, uninterruptible power supply, high speed power switching, hard switched and high frequency circuits.
- Optimized for logic level drive
- Very low RDS (ON) at 4.5V VGS
- Superior R*Q at 4.5V VGS
- Improved gate, avalanche and dynamic dv/dt ruggedness
- Fully characterized capacitance and avalanche SOA
- Enhanced body diode dV/dt and dI/dt capability
Applications
Power Management, Motor Drive & Control
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.0034ohm
Transistor Case Style
TO-220AB
Power Dissipation Pd
370W
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
180A
Drain Source On State Resistance
4300µohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
370W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for IRLB4030PBF
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability