Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 10+ | $1.140 |
| 100+ | $0.770 |
| 500+ | $0.636 |
| 1000+ | $0.612 |
| 4000+ | $0.594 |
| 10000+ | $0.549 |
Price for:Each
Minimum: 1
Multiple: 1
$1.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLB4132PBF
Newark Part No.13AC9224
Product RangeHEXFET
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id78A
Drain Source On State Resistance3500µohm
On Resistance Rds(on)0.0025ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Power Dissipation Pd140W
Power Dissipation140W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeHEXFET
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- HEXFET® power MOSFET optimized for UPS/inverter applications and low voltage power tools
- Best in class performance for UPS/inverter applications
- Very low RDS(on) at 4.5V VGS
- Ultra-low gate impedance
- Fully characterized avalanche voltage and current
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
3500µohm
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation Pd
140W
No. of Pins
3Pins
Product Range
HEXFET
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
78A
On Resistance Rds(on)
0.0025ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
1.8V
Power Dissipation
140W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate