Print Page
4,230 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.602 |
| 10+ | $0.347 |
| 25+ | $0.296 |
| 50+ | $0.244 |
| 100+ | $0.193 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLHS6242TRPBF
Newark Part No.99AC3987
Product RangeHEXFET
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id22A
On Resistance Rds(on)0.0094ohm
Drain Source On State Resistance0.0117ohm
Transistor Case StyleDFN2020
Transistor MountingSurface Mount
Power Dissipation Pd9.6W
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max800mV
Power Dissipation9.6W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeHEXFET
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.0094ohm
Transistor Case Style
DFN2020
Power Dissipation Pd
9.6W
Gate Source Threshold Voltage Max
800mV
No. of Pins
8Pins
Product Range
HEXFET
MSL
MSL 2 - 1 year
Channel Type
N Channel
Continuous Drain Current Id
22A
Drain Source On State Resistance
0.0117ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Power Dissipation
9.6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for IRLHS6242TRPBF
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability