Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRLZ44NPBF
Newark Part No.63J7709
Product RangeHEXFET Series
Also Known AsSP001568772
Your Part Number
46,495 In Stock
Need more?
1254 Delivery in 1-3 Business Days(US stock)
45241 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 10+ | $0.889 |
| 100+ | $0.804 |
| 500+ | $0.646 |
| 1000+ | $0.601 |
| 4000+ | $0.582 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLZ44NPBF
Newark Part No.63J7709
Product RangeHEXFET Series
Also Known AsSP001568772
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id47A
On Resistance Rds(on)0.022ohm
Drain Source On State Resistance0.022ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd83W
Gate Source Threshold Voltage Max2V
Power Dissipation110W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeHEXFET Series
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IRLZ44NPBF is a 55V single N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance using advanced planar technology.
- 175°C Operating temperature
- Dynamic dV/dt rating
- Fully avalanche rated
- Logic level gate drive
Applications
Power Management
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
55V
On Resistance Rds(on)
0.022ohm
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
HEXFET Series
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
47A
Drain Source On State Resistance
0.022ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
83W
Power Dissipation
110W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
