Print Page
7,752 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $1.860 | 
| 10+ | $1.220 | 
| 25+ | $1.100 | 
| 50+ | $0.988 | 
| 100+ | $0.877 | 
| 250+ | $0.802 | 
| 500+ | $0.726 | 
| 1000+ | $0.676 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoISZ0703NLSATMA1
Newark Part No.68AJ1757
Product RangeOptiMOS 5
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id56A
Drain Source On State Resistance6400µohm
On Resistance Rds(on)0.0064ohm
Transistor Case StyleTSDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation44W
Power Dissipation Pd44W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
6400µohm
Transistor Case Style
TSDSON
Rds(on) Test Voltage
10V
Power Dissipation
44W
No. of Pins
8Pins
Product Range
OptiMOS 5
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Continuous Drain Current Id
56A
On Resistance Rds(on)
0.0064ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
Power Dissipation Pd
44W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability