Print Page
Image is for illustrative purposes only. Please refer to product description.
192 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.010 |
10+ | $3.250 |
25+ | $3.040 |
50+ | $2.900 |
100+ | $2.760 |
250+ | $2.620 |
500+ | $2.530 |
1000+ | $2.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoNGC1081XTMA1
Newark Part No.72AK6899
Technical Datasheet
Frequency Min-
Frequency Max13.56MHz
RFID IC TypeRead, Write
Programmable Memory60KB
Output Power (VA)-
Output Power-
RF IC Case StyleVQFN-EP
No. of Pins32Pins
Supply Voltage Min2.8V
Supply Voltage Max3.3V
Current Consumption-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
-
RFID IC Type
Read, Write
Output Power (VA)
-
RF IC Case Style
VQFN-EP
Supply Voltage Min
2.8V
Current Consumption
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
13.56MHz
Programmable Memory
60KB
Output Power
-
No. of Pins
32Pins
Supply Voltage Max
3.3V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability