Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS29GL01GT11TFIV20
Newark Part No.62AK5985
Product Range3V Parallel NOR Flash Memories
Your Part Number
900 In Stock
Need more?
28 Delivery in 1-3 Business Days(US stock)
872 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.240 |
| 10+ | $17.840 |
| 25+ | $17.280 |
| 50+ | $16.900 |
| 100+ | $16.510 |
| 250+ | $16.090 |
| 500+ | $15.870 |
Price for:Each
Minimum: 1
Multiple: 1
$19.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS29GL01GT11TFIV20
Newark Part No.62AK5985
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density1Gbit
Memory Size1Gbit
Flash Memory Configuration128M x 8bit
Memory Configuration128M x 8bit
InterfacesParallel
IC Interface TypeParallel
IC Case / PackageTSOP
Memory Case StyleTSOP
No. of Pins56Pins
Clock Frequency Max-
Clock Frequency-
Access Time110ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range3V Parallel NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Product Overview
S29GL01GT11TFIV20 is a MIRRORBIT™ flash memory fabricated on 45-nm process technology. This device offers a fast page access time as fast as 15ns, with a corresponding random access time as fast as 100ns. It features a write buffer that allows a maximum of 256 words/512 bytes to be programmed in one operation, resulting in faster effective programming time than standard programming algorithms. It makes this device ideal for today’s embedded applications requiring higher density, better performance, and lower power consumption.
- 56-TSOP package type
- Single supply (VCC) for read / program / erase (2.7V to 3.6V)
- Versatile I/O feature, wide I/O voltage range (VIO) 1.65V to VCC
- ×8/×16 data bus, asynchronous 32byte page read, four lockable regions (SSR0–SSR3)
- Single word and multiple program on same word options, SSR0 is factory locked
- Automatic error checking and correction internal hardware ECC with single bit error correction
- Sector erase, uniform 128KB sectors, SSR3 is password read protect
- Suspend and resume commands for program and erase operations
- Status register, data polling and ready/busy pin methods to determine device status
- Volatile and non-volatile protection methods for each sector
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Size
1Gbit
Memory Configuration
128M x 8bit
IC Interface Type
Parallel
Memory Case Style
TSOP
Clock Frequency Max
-
Access Time
110ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Memory Density
1Gbit
Flash Memory Configuration
128M x 8bit
Interfaces
Parallel
IC Case / Package
TSOP
No. of Pins
56Pins
Clock Frequency
-
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
