Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSMBT2222AE6327HTSA1
Newark Part No.97K9947
Also Known AsSMBT 2222A E6327, SP000011176
Technical Datasheet
5,919 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.172 |
| 10+ | $0.106 |
| 25+ | $0.095 |
| 50+ | $0.083 |
| 100+ | $0.072 |
| 250+ | $0.066 |
| 500+ | $0.059 |
| 1000+ | $0.056 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSMBT2222AE6327HTSA1
Newark Part No.97K9947
Also Known AsSMBT 2222A E6327, SP000011176
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Collector Emitter Voltage V(br)ceo40V
Continuous Collector Current600mA
Power Dissipation330mW
Power Dissipation Pd330mW
DC Collector Current600mA
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SMBT 2222A E6327 is a NPN silicon switching Bipolar Transistor with low collector-emitter saturation voltage.
- 0.1 to 500mA High DC current gain
- SMBT2907AW (PNP) Complementary type
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
40V
Power Dissipation
330mW
DC Collector Current
600mA
Transistor Mounting
Surface Mount
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
-
Collector Emitter Voltage Max
40V
Continuous Collector Current
600mA
Power Dissipation Pd
330mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for SMBT2222AE6327HTSA1
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate