Print Page
Image is for illustrative purposes only. Please refer to product description.
62,076 In Stock
Need more?
526 Delivery in 1-3 Business Days(US stock)
61550 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.047 |
10+ | $0.047 |
25+ | $0.047 |
50+ | $0.047 |
100+ | $0.047 |
250+ | $0.047 |
500+ | $0.047 |
1000+ | $0.047 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSMBTA42E6327HTSA1
Newark Part No.24AC9853
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo300V
Collector Emitter Voltage Max300V
Continuous Collector Current500mA
DC Collector Current500mA
Power Dissipation Pd360mW
Power Dissipation360mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency70MHz
DC Current Gain hFE Min25hFE
DC Current Gain hFE25hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
SMBTA42E6327HTSA1 is a NPN silicon high-voltage transistor.
- Low collector-emitter saturation voltage
- Qualified according AEC Q101
- 300V minimum collector-emitter breakdown voltage at IC = 1mA, IB = 0
- 300V minimum collector base breakdown voltage at IC = 100µA, IE = 0
- 6V minimum emitter-base breakdown voltage at IE = 100µA, IC = 0
- 25 DC current gain at IC = 1mA, VCE = 10V
- 0.5V maximum collector-emitter saturation voltage at IC = 20mA, IB = 2mA
- 70MHz transition frequency at IC = 10MHz, VCE = 20V, f = 100MHz
- 500 mA collector current, 100mA base current
- 3 pin SOT23 package, 150°C junction temperature
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
300V
DC Collector Current
500mA
Power Dissipation
360mW
Transistor Mounting
Surface Mount
Transition Frequency
70MHz
DC Current Gain hFE
25hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage V(br)ceo
300V
Continuous Collector Current
500mA
Power Dissipation Pd
360mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
25hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate