Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSPD04P10PLGBTMA1
Newark Part No.47W3757
Also Known AsSPD04P10PL G, SP000212231
Technical Datasheet
8,180 In Stock
Need more?
3458 Delivery in 1-3 Business Days(US stock)
4722 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $0.849 |
| 100+ | $0.560 |
| 500+ | $0.436 |
| 1000+ | $0.397 |
| 2500+ | $0.366 |
| 10000+ | $0.297 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSPD04P10PLGBTMA1
Newark Part No.47W3757
Also Known AsSPD04P10PL G, SP000212231
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id4.2A
On Resistance Rds(on)0.55ohm
Drain Source On State Resistance0.85ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd38W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation38W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SPD04P10PL G is an OptiMOS™ P-channel Power MOSFET consistently meets the highest quality and performance demands in key specifications for power system design such as ON-state resistance and figure of merit characteristics.
- Enhancement-mode
- Avalanche rated
- Logic level
- Qualified according to AEC-Q101
- Green device
Applications
Power Management, Automotive, Consumer Electronics, Motor Drive & Control, Portable Devices, Communications & Networking
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.55ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
38W
Gate Source Threshold Voltage Max
1.5V
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Channel Type
P Channel
Continuous Drain Current Id
4.2A
Drain Source On State Resistance
0.85ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
38W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate