Print Page
Image is for illustrative purposes only. Please refer to product description.

2,495 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoXFP236156.250000I
Newark Part No.03AH3527
Technical Datasheet
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageDFN-EP
Digital IC CaseDFN-EP
No. of Pins12Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage Min
3.135V
IC Case / Package
DFN-EP
No. of Pins
12Pins
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Supply Voltage Max
3.465V
Digital IC Case
DFN-EP
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
