Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS42S16400J-7BLI
Newark Part No.52T1698
Technical Datasheet
288 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.590 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS42S16400J-7BLI
Newark Part No.52T1698
Technical Datasheet
DRAM TypeSDR
DRAM Memory Configuration4M x 16bit
DRAM Density64Mbit
Memory Case StyleBGA
Memory Density64Mbit
Memory Configuration4M x 16bit
Clock Frequency143MHz
IC Interface TypeParallel
Clock Frequency Max143MHz
IC Case / PackageBGA
Access Time5.4ns
No. of Pins54Pins
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
DRAM Type
SDR
DRAM Density
64Mbit
Memory Density
64Mbit
Clock Frequency
143MHz
Clock Frequency Max
143MHz
Access Time
5.4ns
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
DRAM Memory Configuration
4M x 16bit
Memory Case Style
BGA
Memory Configuration
4M x 16bit
IC Interface Type
Parallel
IC Case / Package
BGA
No. of Pins
54Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate