Need more?
Quantity | Price |
---|---|
1+ | $9.620 |
10+ | $9.620 |
25+ | $9.620 |
50+ | $9.620 |
100+ | $9.620 |
480+ | $9.620 |
720+ | $9.620 |
Product Information
Product Overview
IS42S32160F-7BLI is a 512Mb synchronous DRAM achieves high-speed data transfer using pipeline architecture. All inputs and outputs signals refer to the rising edge of the clock input. It is a high speed CMOS, dynamic random-access memory designed to operate in either 3.3V Vdd/Vddq or 2.5V Vdd/Vddq memory systems, depending on the DRAM option. Internally configured as a quad-bank DRAM with a synchronous interface. The 512Mb SDRAM (536,870,912 bits) includes an AUTO REFRESH MODE, and a power-saving, power-down mode. All signals are registered on the positive edge of the clock signal, CLK. All inputs and outputs are LVTTL compatible.
- Fully synchronous; all signals referenced to a positive clock edge
- Internal bank for hiding row access/precharge
- LVTTL interface, programmable burst sequence: sequential/interleave
- Auto refresh (CBR), self refresh, 8K refresh cycles every 64ms
- Random column address every clock cycle, programmable active-low CAS latency (2, 3 clocks)
- Burst read/write and burst read/single write operations capability
- Burst termination by burst stop and precharge command
- 143MHz frequency, 7ns speed
- 90-ball BGA package
- Industrial temperature rating range from -40°C to +85°C
Technical Specifications
SDRAM
16M x 32bit
BGA
3.3V
-40°C
-
512Mbit
143MHz
90Pins
Surface Mount
85°C
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate