Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS62WV5128BLL-55HLI
Newark Part No.32T7411
Your Part Number
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.280 |
Price for:Each
Minimum: 1
Multiple: 1
$8.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS62WV5128BLL-55HLI
Newark Part No.32T7411
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Size4Mbit
SRAM Memory Configuration512K x 8bit
Memory Density4Mbit
Memory Configuration512K x 8bit
Supply Voltage Range2.5V to 3.6V
Memory Case StyleTSOP-I
IC Case / PackageTSOP-I
No. of Pins32Pins
Supply Voltage Min2.5V
Access Time55ns
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
SRAM Type
Asynchronous SRAM
SRAM Memory Configuration
512K x 8bit
Memory Configuration
512K x 8bit
Memory Case Style
TSOP-I
No. of Pins
32Pins
Access Time
55ns
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 5 - 48 hours
Memory Size
4Mbit
Memory Density
4Mbit
Supply Voltage Range
2.5V to 3.6V
IC Case / Package
TSOP-I
Supply Voltage Min
2.5V
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate