New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. Current Regulators
                                                                                                  Print Page

                                                                                                  2B20A

                                                                                                  VOLTAGE TO CURRENT CONVERTER

                                                                                                  INTRONICS
                                                                                                  INTRONICS 2B20A
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerINTRONICS
                                                                                                  Manufacturer Part No2B20A
                                                                                                  Newark Part No.92F583
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)

                                                                                                  Product Information

                                                                                                  INTRONICS
                                                                                                  ManufacturerINTRONICS
                                                                                                  Manufacturer Part No2B20A
                                                                                                  Newark Part No.92F583
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC TypeVoltage to Current Converter
                                                                                                  Supply Voltage Min0V
                                                                                                  Supply Voltage Max10V
                                                                                                  Output Current Range Min4mA
                                                                                                  Output Current Range Max20mA
                                                                                                  IC Case / Package-
                                                                                                  No. of Pins8 Pin
                                                                                                  Initial Accuracy-
                                                                                                  Operating Temperature Range-25°C to +85°C
                                                                                                  Qualification-
                                                                                                  Product Range-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (17-Dec-2015)
                                                                                                  Current Regulator Case Style-
                                                                                                  Forward Current If-
                                                                                                  Forward Current If(AV)-
                                                                                                  Forward Voltage-
                                                                                                  Power Dissipation Pd-

                                                                                                  Product Overview

                                                                                                  The 2B20A is a complete modular Voltage-to-Current Converter providing the user with a convenient way to produce a current output signal which is proportional to the voltage input. The nominal input voltage range is 0 to +10V. The output current range is 4 to 20mA into a grounded load. Featuring low drift (0.005%/°C maximum, 2B20B) over the -25 to +85°C temperature range and single supply operation (+10 to +32V), model 2B20 is available in two accuracy grades. The 2B20A is an economical solution for applications with lesser accuracy requirements, featuring nonlinearity error of 0.025% (maximum), offset error of ±0.4% (maximum), span error of ±0.6% (maximum) and span stability of 0.01%/°C maximum.

                                                                                                  • Complete, no external components needed
                                                                                                  • 10 to 32V Single supply

                                                                                                  Applications

                                                                                                  Industrial, Signal Processing, Test & Measurement

                                                                                                  Technical Specifications

                                                                                                  IC Type

                                                                                                  Voltage to Current Converter

                                                                                                  Supply Voltage Max

                                                                                                  10V

                                                                                                  Output Current Range Max

                                                                                                  20mA

                                                                                                  No. of Pins

                                                                                                  8 Pin

                                                                                                  Operating Temperature Range

                                                                                                  -25°C to +85°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Forward Current If

                                                                                                  -

                                                                                                  Forward Voltage

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  0V

                                                                                                  Output Current Range Min

                                                                                                  4mA

                                                                                                  IC Case / Package

                                                                                                  -

                                                                                                  Initial Accuracy

                                                                                                  -

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MSL

                                                                                                  -

                                                                                                  Current Regulator Case Style

                                                                                                  -

                                                                                                  Forward Current If(AV)

                                                                                                  -

                                                                                                  Power Dissipation Pd

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.