Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.220 |
10+ | $9.710 |
25+ | $9.260 |
50+ | $8.830 |
100+ | $8.440 |
250+ | $8.160 |
500+ | $7.910 |
1000+ | $7.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK INVENSENSE
Manufacturer Part NoCH101-00ABR
Newark Part No.92AH8118
Technical Datasheet
Operating Distance Max1.2m
Supply Voltage Min1.62V
Frequency175kHz
Supply Voltage Max1.98V
Sensor Case / PackageLGA
No. of Pins8Pins
Beam Divergence180°
Package Dimensions3.5 mm x 3.5 mm x 1.26 mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Operating Distance Max
1.2m
Frequency
175kHz
Sensor Case / Package
LGA
Beam Divergence
180°
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Supply Voltage Min
1.62V
Supply Voltage Max
1.98V
No. of Pins
8Pins
Package Dimensions
3.5 mm x 3.5 mm x 1.26 mm
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability