Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFTCXO085770REEL
Newark Part No.64AK6970
Product RangeIQXT-200-49 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $54.740 |
2+ | $53.540 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$54.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFTCXO085770REEL
Newark Part No.64AK6970
Product RangeIQXT-200-49 Series
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -0.1ppm
Oscillator CaseSMD, 7mm x 5mm
Oscillator Output CompatibilityHCMOS
Supply Voltage Nom3.3V
Product RangeIQXT-200-49 Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
10MHz
Oscillator Case
SMD, 7mm x 5mm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Frequency Stability + / -
0.1ppm
Oscillator Output Compatibility
HCMOS
Product Range
IQXT-200-49 Series
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate