Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerIXYS RF
Manufacturer Part NoIXZ2210N50L
Newark Part No.42M1939
Technical Datasheet
Drain Source Voltage Vds500V
Continuous Drain Current Id10A
Power Dissipation360W
Power Dissipation Pd360W
Operating Frequency Min-
Operating Frequency Max175MHz
Transistor Case StyleSMD
No. of Pins8Pins
RF Transistor Case-
Operating Temperature Max175°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
MSL-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Drain Source Voltage Vds
500V
Power Dissipation
360W
Operating Frequency Min
-
Transistor Case Style
SMD
RF Transistor Case
-
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Continuous Drain Current Id
10A
Power Dissipation Pd
360W
Operating Frequency Max
175MHz
No. of Pins
8Pins
Operating Temperature Max
175°C
Transistor Mounting
Surface Mount
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
