Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEI12-10A
Newark Part No.58M5210
Product RangeDSEI1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.830 |
| 10+ | $3.100 |
| 25+ | $2.380 |
| 50+ | $1.660 |
| 100+ | $1.500 |
| 250+ | $1.420 |
| 500+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$3.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEI12-10A
Newark Part No.58M5210
Product RangeDSEI1
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current12A
Diode ConfigurationSingle
Forward Voltage Max2.1V
Reverse Recovery Time60ns
Forward Surge Current75A
Operating Temperature Max150°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product RangeDSEI1
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DSEI12-10A is a Fast Recovery Epitaxial Diode (FRED) features planar passivated chip, very short recovery time, extremely low switching losses and soft recovery behaviour. Suitable for inductive heating and melting, ultrasonic cleaners and welders.
- High reliability circuit operation
- Low voltage peaks for reduced protection circuits
- Low noise switching
- Low losses
- Operating at lower temperature or space saving by reduced cooling
- 78W Total power
- Epoxy meets UL94V-0
Applications
Power Management, HVAC
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
60ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
12A
Forward Voltage Max
2.1V
Forward Surge Current
75A
Diode Case Style
TO-220AC
Product Range
DSEI1
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for DSEI12-10A
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate