Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEI12-12A
Newark Part No.96K8780
Technical Datasheet
2,582 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.270 |
10+ | $1.790 |
25+ | $1.670 |
50+ | $1.600 |
100+ | $1.510 |
250+ | $1.430 |
500+ | $1.400 |
Price for:Each
Minimum: 1
Multiple: 1
$3.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEI12-12A
Newark Part No.96K8780
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current11A
Diode ConfigurationSingle
Forward Voltage Max2.6V
Reverse Recovery Time50ns
Forward Surge Current75A
Operating Temperature Max150°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DSEI12-12A is a Fast Recovery Epitaxial Diode (FRED) features planar passivated chip, very short recovery time, extremely low switching losses and soft recovery behaviour. Low voltage peaks for reduced protection circuits.
- 78W Total power
- High reliability circuit operation
- Low noise switching
- Low losses
- Operating at lower temperature or space saving by reduced cooling
- Epoxy meets UL94V-0
Applications
Signal Processing, Motor Drive & Control, Power Management, HVAC
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
11A
Forward Voltage Max
2.6V
Forward Surge Current
75A
Diode Case Style
TO-220AC
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for DSEI12-12A
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability