Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFH10N100P
Newark Part No.71AH4539
Product RangePolar HiPerFET
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.690 |
| 10+ | $5.850 |
| 25+ | $5.540 |
| 60+ | $5.290 |
| 120+ | $5.060 |
| 270+ | $4.820 |
Price for:Each
Minimum: 1
Multiple: 1
$8.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFH10N100P
Newark Part No.71AH4539
Product RangePolar HiPerFET
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds1kV
Continuous Drain Current Id10A
On Resistance Rds(on)1.4ohm
Drain Source On State Resistance1.4ohm
Transistor Case StyleTO-247AD
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max6.5V
Power Dissipation380W
Power Dissipation Pd380W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePolar HiPerFET
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
1kV
On Resistance Rds(on)
1.4ohm
Transistor Case Style
TO-247AD
Rds(on) Test Voltage
10V
Power Dissipation
380W
No. of Pins
3Pins
Product Range
Polar HiPerFET
SVHC
Lead (21-Jan-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
10A
Drain Source On State Resistance
1.4ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
6.5V
Power Dissipation Pd
380W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability