Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFK24N100Q3
Newark Part No.02AC9806
Product RangeHiPerFET
Your Part Number
114 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.530 |
| 5+ | $29.750 |
| 10+ | $27.280 |
| 25+ | $26.350 |
| 50+ | $25.510 |
| 100+ | $25.020 |
Price for:Each
Minimum: 1
Multiple: 1
$33.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFK24N100Q3
Newark Part No.02AC9806
Product RangeHiPerFET
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds1kV
Continuous Drain Current Id24A
On Resistance Rds(on)0.44ohm
Drain Source On State Resistance0.44ohm
Transistor Case StyleTO-264
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max6.5V
Power Dissipation Pd1kW
Power Dissipation1kW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeHiPerFET
Qualification-
SVHCLead (17-Jan-2023)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
1kV
On Resistance Rds(on)
0.44ohm
Transistor Case Style
TO-264
Rds(on) Test Voltage
10V
Power Dissipation Pd
1kW
No. of Pins
3Pins
Product Range
HiPerFET
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
24A
Drain Source On State Resistance
0.44ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
6.5V
Power Dissipation
1kW
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability