New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. MOSFET Modules
                      Print Page

                      IXFN140N30P

                      Bipolar (BJT) Single Transistor, PolarFET, N Channel, 140 A, 300 V, 0.024 ohm, 10 V, 5 V

                      Date/Lot Code

                      IXYS SEMICONDUCTOR IXFN140N30P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIXYS SEMICONDUCTOR
                      Manufacturer Part NoIXFN140N30P
                      Newark Part No.58M7619
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      150 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$30.650
                      5+$29.530
                      10+$28.440
                      30+$27.480
                      50+$26.610
                      100+$26.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $30.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIXYS SEMICONDUCTOR
                      Manufacturer Part NoIXFN140N30P
                      Newark Part No.58M7619
                      Technical Datasheet

                      Data Sheet

                      Channel TypeN Channel
                      Drain Source Voltage Vds300V
                      Continuous Drain Current Id140A
                      On Resistance Rds(on)0.024ohm
                      Drain Source On State Resistance0.024ohm
                      Transistor Case StyleISOTOP
                      Transistor MountingModule
                      Power Dissipation Pd700W
                      Rds(on) Test Voltage10V
                      Gate Source Threshold Voltage Max5V
                      Power Dissipation700W
                      No. of Pins4Pins
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSL-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The IXFN140N30P is a Polar™ N-channel enhancement-mode Power MOSFET with fast intrinsic diode (HiPerFET™). It features reduced static drain-to-source ON-resistance and high power density. It is suitable for DC-to-DC converters, battery chargers, DC choppers and high speed power switching applications.

                      • Avalanche rating
                      • Low Qg
                      • Low package inductance
                      • Easy to mount
                      • Space saving

                      Applications

                      Power Management, Motor Drive & Control

                      Technical Specifications

                      Channel Type

                      N Channel

                      Continuous Drain Current Id

                      140A

                      Drain Source On State Resistance

                      0.024ohm

                      Transistor Mounting

                      Module

                      Rds(on) Test Voltage

                      10V

                      Power Dissipation

                      700W

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (17-Jan-2023)

                      Drain Source Voltage Vds

                      300V

                      On Resistance Rds(on)

                      0.024ohm

                      Transistor Case Style

                      ISOTOP

                      Power Dissipation Pd

                      700W

                      Gate Source Threshold Voltage Max

                      5V

                      No. of Pins

                      4Pins

                      Product Range

                      -

                      MSL

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.