Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFN200N10PCopy
Newark Part No.58M7621
Product RangePolar(TM) HiPerFET
Your Part Number
1,662 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.570 |
| 5+ | $28.580 |
| 10+ | $27.530 |
| 30+ | $26.590 |
| 50+ | $25.750 |
| 100+ | $25.250 |
Price for:Each
Minimum: 1
Multiple: 1
$31.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFN200N10PCopy
Newark Part No.58M7621
Product RangePolar(TM) HiPerFET
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id200A
Drain Source Voltage Vds100V
Drain Source On State Resistance7500µohm
On Resistance Rds(on)0.0075ohm
Rds(on) Test Voltage15V
Transistor Case StyleISOTOP
Transistor MountingModule
Gate Source Threshold Voltage Max5V
Power Dissipation Pd680W
Power Dissipation680W
Operating Temperature Max175°C
No. of Pins4Pins
Qualification-
Product RangePolar(TM) HiPerFET
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The IXFN200N10P is a N-channel enhancement mode Power MOSFET features miniBLOC with aluminium nitride isolation, low RDS (on) HDMOSTM process, rugged polysilicon gate cell structure and unclamped inductive switching (UIS) rated.
- Fast intrinsic rectifier
- Rugged polysilicon gate cell structure
- Encapsulating epoxy meets UL94V-0, flammability classification
- Rugged polysilicon gate cell structure
- Easy to mount
- High power density
- Space savings
Applications
Power Management, Lighting
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.0075ohm
Transistor Case Style
ISOTOP
Gate Source Threshold Voltage Max
5V
Power Dissipation
680W
No. of Pins
4Pins
Product Range
Polar(TM) HiPerFET
SVHC
No SVHC (17-Jan-2023)
Continuous Drain Current Id
200A
Drain Source On State Resistance
7500µohm
Rds(on) Test Voltage
15V
Transistor Mounting
Module
Power Dissipation Pd
680W
Operating Temperature Max
175°C
Qualification
-
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability