Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTP96P085T
Newark Part No.71AH4587
Product RangeTrenchP
Technical Datasheet
303 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.770 |
| 10+ | $4.130 |
| 25+ | $3.910 |
| 50+ | $3.730 |
| 100+ | $3.580 |
| 250+ | $3.470 |
| 500+ | $3.410 |
Price for:Each
Minimum: 1
Multiple: 1
$6.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTP96P085T
Newark Part No.71AH4587
Product RangeTrenchP
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds85V
Continuous Drain Current Id96A
On Resistance Rds(on)0.013ohm
Drain Source On State Resistance0.013ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd298W
Power Dissipation298W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeTrenchP
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
85V
On Resistance Rds(on)
0.013ohm
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation Pd
298W
No. of Pins
3Pins
Product Range
TrenchP
SVHC
No SVHC (12-Jan-2017)
Channel Type
P Channel
Continuous Drain Current Id
96A
Drain Source On State Resistance
0.013ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation
298W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability