Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTX32P60P
Newark Part No.71AH4597
Product RangePolarP
Technical Datasheet
108 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.040 |
| 5+ | $18.970 |
| 10+ | $15.470 |
| 25+ | $14.940 |
| 60+ | $14.900 |
| 120+ | $14.890 |
| 270+ | $14.890 |
Price for:Each
Minimum: 1
Multiple: 1
$23.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTX32P60P
Newark Part No.71AH4597
Product RangePolarP
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id32A
Drain Source On State Resistance0.35ohm
On Resistance Rds(on)0.35ohm
Transistor Case StylePLUS247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation890W
Power Dissipation Pd890W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePolarP
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.35ohm
Transistor Case Style
PLUS247
Rds(on) Test Voltage
10V
Power Dissipation
890W
No. of Pins
3Pins
Product Range
PolarP
SVHC
No SVHC (12-Jan-2017)
Transistor Polarity
P Channel
Continuous Drain Current Id
32A
On Resistance Rds(on)
0.35ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
890W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability