Print Page
Image is for illustrative purposes only. Please refer to product description.
263 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.250 |
50+ | $13.870 |
100+ | $12.750 |
250+ | $11.820 |
500+ | $11.160 |
Price for:Each
Minimum: 1
Multiple: 1
$15.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Thread Size
PG11
Cable Diameter Max
10mm
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
5mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate