Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJACOB
Manufacturer Part No50011PABS-F
Newark Part No.25M4117
Your Part Number
Technical Datasheet
159 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.520 |
| 100+ | $3.190 |
| 250+ | $2.930 |
| 500+ | $2.730 |
| 1000+ | $2.550 |
Price for:Each
Minimum: 1
Multiple: 1
$3.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 50011PABS-F is an 87mm height silver grey Perfect Cable Gland made of polyamide PA6 V-2 with polychloroprene-nitrile rubber sealing ring, polyamidePA6 V-2 dome nut. The gland is spiral top, for movable flexible cables, integrated anchorage, wide sealing and clamping range.
- Easy-to-install
- -20 to 100°C Temperature range
Applications
Building Automation, Maintenance & Repair, Industrial
Technical Specifications
Thread Size
PG11
Cable Diameter Max
10mm
Gland Colour
Grey
Product Range
-
Cable Diameter Min
5mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 50011PABS-F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate