Print Page
Image is for illustrative purposes only. Please refer to product description.
24,098 In Stock
Need more?
5285 Delivery in 1-3 Business Days(US stock)
18813 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 100+ | $1.540 |
| 250+ | $1.390 |
| 500+ | $1.270 |
| 1000+ | $1.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 500xxMxxPAzzzz series from Jacob are cable glands with metric thread. These cable glands are approved by EN 50262, VDE, UL, CSA standards.
- Polyamide PA6 V-2 material
- Integrated anchorage
- Wide sealing and clamping range
- Temperature range from -20°C to 100°C
- IP68 protected
- Selectable thread sizes from M12 x 1.5 to M63 x 1.5
- Selectable thread lengths from 8mm to 18mm
Applications
Industrial
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
12mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
6mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 50013M20PASW-F
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate