New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Data Acquisition
                      Print Page

                      2700/7700

                      Data Acquisition Unit, Digital Multimeter, 6.5 Digit

                      KEITHLEY 2700/7700
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEITHLEY
                      Manufacturer Part No2700/7700
                      Newark Part No.10J8814
                      Product RangeIntegra Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerKEITHLEY
                      Manufacturer Part No2700/7700
                      Newark Part No.10J8814
                      Product RangeIntegra Series
                      Technical Datasheet

                      Data Sheet

                      No. of Channels-
                      Sampling Rate-
                      Input Voltage Max-
                      Input Current Max-
                      Bandwidth-
                      External Height-
                      External Width-
                      External Depth-
                      Product RangeIntegra Series
                      SVHCTo Be Advised

                      Alternatives for 2700/7700

                      1 Product Found

                      Product Overview

                      This combines precision measurement, switching, and control in a single, tightly integrated enclosure for either rack-mounted or benchtop applications. These high performance test platforms offer alternatives to separate DMMs and switch systems, dataloggers/recorders, plug-in card data acquisition equipment, and VXI/PXI systems. System builders can create test solutions with a combination of channel count, cost per channel, and system performance. The input modules provide the flexibility to vary the channel count from 20 to 200 (2-pole), apply a stimulus to the device under test, route signals, control system components, and make precision measurements with up to 14 functions. Robust digital I/O capabilities can be used for triggering, handshaking with other automation equipment, and alarm limit outputs. Scan rates of up to 500 channels/second (up to 3500 readings/second on a single channel) will increase test productivity.

                      • Combines functions of DMM, switch system, and datalogger
                      • True 6-1/2 digit (22-bit) resolution
                      • Choice of 12 switch/control plug-in modules
                      • Up to 200 differential input channels (with 300V isolation) for measurement and control
                      • Convenient front panel inputs
                      • Free LabVIEW®, LabWindows / CVI, Visual Basic, and C/C++ drivers (IVI style)
                      • Ethernet, GPIB, RS-232 communications capabilities
                      • Free ExceLINX™-1A datalogging software

                      Applications

                      Industrial, Maintenance & Repair, Test & Measurement

                      Contents

                      Integra unit, LabVIEW, LabWindows/ CVI, Visual Basic, and C/C++ drivers; manual and Safety test leads.

                      Technical Specifications

                      No. of Channels

                      -

                      Input Voltage Max

                      -

                      Bandwidth

                      -

                      External Width

                      -

                      Product Range

                      Integra Series

                      Sampling Rate

                      -

                      Input Current Max

                      -

                      External Height

                      -

                      External Depth

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.