Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part No100MS26ACMK1STD
Newark Part No.17AC7241
Product RangeMotor Start Series
Technical Datasheet
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.470 |
10+ | $12.010 |
25+ | $10.720 |
50+ | $10.110 |
100+ | $9.250 |
250+ | $8.910 |
500+ | $8.440 |
Price for:Each
Minimum: 1
Multiple: 1
$12.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part No100MS26ACMK1STD
Newark Part No.17AC7241
Product RangeMotor Start Series
Technical Datasheet
Capacitance100µF
Voltage(DC)-
Voltage(AC)260V
Capacitance Tolerance± 10%
Capacitor TerminalsSnap-In
Lifetime @ Temperature500 hours @ 60°C
PolarityBi-Polar [Non-Polar]
Product RangeMotor Start Series
Product Diameter39mm
Product Height116mm
Lead Spacing-
ESR-
Ripple Current-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Voltage(AC)
260V
Capacitor Terminals
Snap-In
Polarity
Bi-Polar [Non-Polar]
Product Diameter
39mm
Lead Spacing
-
Ripple Current
-
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
-
Capacitance Tolerance
± 10%
Lifetime @ Temperature
500 hours @ 60°C
Product Range
Motor Start Series
Product Height
116mm
ESR
-
Operating Temperature Min
-20°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate