Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoA700V336M016ATE025
Newark Part No.69AK3429
Product RangeA700 Series
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.954 |
| 10+ | $0.954 |
| 25+ | $0.954 |
| 50+ | $0.954 |
| 100+ | $0.954 |
| 250+ | $0.954 |
| 500+ | $0.954 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA700V336M016ATE025
Newark Part No.69AK3429
Product RangeA700 Series
Technical Datasheet
Capacitance33µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343-20 Metric]
ESR0.025ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current3.3A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeA700 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
2917 [7343-20 Metric]
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
3.3A
Product Length
7.3mm
Product Height
2mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
ESR
0.025ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
A700 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability