Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALF80C303EL063
Newark Part No.83AH9717
Product RangeALF80 Series
Technical Datasheet
435 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $22.550 |
10+ | $15.220 |
25+ | $14.830 |
50+ | $14.440 |
100+ | $14.240 |
250+ | $14.040 |
Price for:Each
Minimum: 1
Multiple: 1
$22.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoALF80C303EL063
Newark Part No.83AH9717
Product RangeALF80 Series
Technical Datasheet
Capacitance30000µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsPress Fit
Lifetime @ Temperature9000 hours @ 105°C
PolarityPolar
Product RangeALF80 Series
Product Diameter40mm
Product Height80mm
Lead Spacing-
ESR0.018ohm
Ripple Current13.89A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
30000µF
Voltage(AC)
-
Capacitor Terminals
Press Fit
Polarity
Polar
Product Diameter
40mm
Lead Spacing
-
Ripple Current
13.89A
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
9000 hours @ 105°C
Product Range
ALF80 Series
Product Height
80mm
ESR
0.018ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability