Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALF80C682EF100
Newark Part No.83AH9720
Product RangeALF80 Series
Technical Datasheet
395 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.280 |
10+ | $18.350 |
25+ | $17.880 |
50+ | $17.400 |
100+ | $16.930 |
250+ | $16.440 |
Price for:Each
Minimum: 1
Multiple: 1
$24.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoALF80C682EF100
Newark Part No.83AH9720
Product RangeALF80 Series
Technical Datasheet
Capacitance6800µF
Voltage(DC)100V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsPress Fit
Lifetime @ Temperature9000 hours @ 105°C
PolarityPolar
Product RangeALF80 Series
Product Diameter40mm
Product Height50mm
Lead Spacing-
ESR0.052ohm
Ripple Current9.25A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
6800µF
Voltage(AC)
-
Capacitor Terminals
Press Fit
Polarity
Polar
Product Diameter
40mm
Lead Spacing
-
Ripple Current
9.25A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
9000 hours @ 105°C
Product Range
ALF80 Series
Product Height
50mm
ESR
0.052ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate