Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALS30A154NF040
Newark Part No.09WX5693
Product RangeALS30 Series
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $46.650 |
Price for:Each
Minimum: 1
Multiple: 1
$46.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoALS30A154NF040
Newark Part No.09WX5693
Product RangeALS30 Series
Technical Datasheet
Capacitance0.15F
Voltage(DC)40V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature11000 hours @ 85°C
PolarityPolar
Product RangeALS30 Series
Product Diameter77mm
Product Height105mm
Lead Spacing31.7mm
ESR8000µohm
Ripple Current30.2A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.15F
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
77mm
Lead Spacing
31.7mm
Ripple Current
30.2A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
40V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
11000 hours @ 85°C
Product Range
ALS30 Series
Product Height
105mm
ESR
8000µohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability