Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALS30A222MF400
Newark Part No.09WX5695
Product RangeALS30 Series
Your Part Number
Technical Datasheet
109 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.810 |
| 5+ | $70.500 |
| 10+ | $64.190 |
Price for:Each
Minimum: 1
Multiple: 1
$76.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALS30A222MF400
Newark Part No.09WX5695
Product RangeALS30 Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature19000 hours @ 85°C
PolarityPolar
Product RangeALS30 Series
Product Diameter66mm
Product Height105mm
Lead Spacing28.5mm
ESR0.062ohm
Ripple Current18.8A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2200µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
66mm
Lead Spacing
28.5mm
Ripple Current
18.8A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
19000 hours @ 85°C
Product Range
ALS30 Series
Product Height
105mm
ESR
0.062ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability