Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALT22A103CD063
Newark Part No.96K6383
Product RangeALT22 Series
Technical Datasheet
678 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $23.380 |
5+ | $20.900 |
10+ | $18.420 |
25+ | $17.560 |
50+ | $16.700 |
100+ | $15.840 |
250+ | $15.620 |
Price for:Each
Minimum: 1
Multiple: 1
$23.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoALT22A103CD063
Newark Part No.96K6383
Product RangeALT22 Series
Technical Datasheet
Capacitance10000µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSolder Lug
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Product RangeALT22 Series
Product Diameter35mm
Product Height55mm
Lead Spacing10mm
ESR0.042ohm
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
10000µF
Voltage(AC)
-
Capacitor Terminals
Solder Lug
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 85°C
Product Range
ALT22 Series
Product Height
55mm
ESR
0.042ohm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for ALT22A103CD063
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability