Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoB-01-A2
Newark Part No.34AH0260
Product RangeBEAD L Series
Technical Datasheet
2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.373 |
| 25+ | $0.361 |
| 50+ | $0.349 |
| 100+ | $0.336 |
Price for:Each
Minimum: 10
Multiple: 10
$3.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoB-01-A2
Newark Part No.34AH0260
Product RangeBEAD L Series
Technical Datasheet
Ferrite Bead Case / PackageAxial Leaded
Impedance-
DC Current Rating5A
Product RangeBEAD L Series
DC Resistance Max-
Impedance Tolerance-
Product Length10mm
Product Width-
Product Height-
Ferrite MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
Axial Leaded
DC Current Rating
5A
DC Resistance Max
-
Product Length
10mm
Product Height
-
Operating Temperature Min
-20°C
Qualification
-
Impedance
-
Product Range
BEAD L Series
Impedance Tolerance
-
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability