Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoB-06-R-25
Newark Part No.34AH0265
Product RangeBEAD L Series
Technical Datasheet
990 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.707 |
| 25+ | $0.679 |
| 50+ | $0.649 |
| 100+ | $0.621 |
| 500+ | $0.573 |
| 1000+ | $0.563 |
| 2500+ | $0.552 |
Price for:Each
Minimum: 10
Multiple: 10
$7.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoB-06-R-25
Newark Part No.34AH0265
Product RangeBEAD L Series
Technical Datasheet
Ferrite Bead Case / PackageRadial Leaded
Impedance-
DC Current Rating5A
Product RangeBEAD L Series
DC Resistance Max-
Impedance Tolerance-
Product Length7mm
Product Width2.5mm
Product Height6mm
Ferrite MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
Radial Leaded
DC Current Rating
5A
DC Resistance Max
-
Product Length
7mm
Product Height
6mm
Operating Temperature Min
-20°C
Qualification
-
Impedance
-
Product Range
BEAD L Series
Impedance Tolerance
-
Product Width
2.5mm
Ferrite Mounting
Through Hole
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability