Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoB-20L-48B-L
Newark Part No.68AH8956
Product RangeB-20 Series
Your Part Number
Technical Datasheet
15,967 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.21 |
| 25+ | $0.19 |
| 50+ | $0.17 |
| 100+ | $0.15 |
| 500+ | $0.14 |
| 1000+ | $0.12 |
| 2500+ | $0.12 |
Price for:Each
Minimum: 10
Multiple: 10
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoB-20L-48B-L
Newark Part No.68AH8956
Product RangeB-20 Series
Technical Datasheet
Outer Diameter4.8mm
Product Length4.8mm
Inner Diameter2.4mm
Frequency Min-
Frequency Max300MHz
Impedance-
Product RangeB-20 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
4.8mm
Inner Diameter
2.4mm
Frequency Max
300MHz
Product Range
B-20 Series
Product Length
4.8mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate